
380-10-140-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-40-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-140-00-001000 |
Description | CONN HDR SOLDER 40POS GOLD |
Customer Reference | |
Detailed Description | 40 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 10 | 353,01800 Kč | 3 530,18 Kč |
| 100 | 300,08870 Kč | 30 008,87 Kč |
| 500 | 290,90000 Kč | 145 450,00 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |








