
TC74A1-3.3VCTTR | |
|---|---|
DigiKey Part Number | 150-TC74A1-3.3VCTTR-ND - Tape & Reel (TR) 150-TC74A1-3.3VCTTRCT-ND - Cut Tape (CT) 150-TC74A1-3.3VCTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74A1-3.3VCTTR |
Description | SENSOR DIGITAL -40C-125C SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC74A1-3.3VCTTR Models |
Category | Features Standby Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C ~ 85°C (0°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SC-74A, SOT-753 |
Output Type I2C/SMBus | Supplier Device Package SOT-23-5 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 7 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 19,59740 Kč | 1 959,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,26826 Kč | 54 804,78 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |








