
380-10-105-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-05-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-105-00-001000 |
Description | CONN HDR SOLDER 5POS GOLD |
Customer Reference | |
Detailed Description | 5 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 10 | 55,76800 Kč | 557,68 Kč |
| 100 | 47,39410 Kč | 4 739,41 Kč |
| 500 | 42,30496 Kč | 21 152,48 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |






