
380-10-103-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-103-00-001000 |
Description | CONN HDR SOLDER 3POS GOLD |
Customer Reference | |
Detailed Description | 3 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 100 | 31,28700 Kč | 3 128,70 Kč |
| 500 | 27,92566 Kč | 13 962,83 Kč |
| 1 000 | 26,59313 Kč | 26 593,13 Kč |
| 5 000 | 24,53696 Kč | 122 684,80 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |






