342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-108-00-591000

DigiKey Part Number
ED10064-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-108-00-591000
Description
CONN HDR DIP POST 8POS GOLD
Customer Reference
Detailed Description
8 Position DIP, DIL - Header Connector Post, Extended Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1043,70100 Kč437,01 Kč
10037,13780 Kč3 713,78 Kč
50033,15012 Kč16 575,06 Kč
1 00031,56828 Kč31 568,28 Kč
5 00028,18212 Kč140 910,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 4028
Unit Price: 12,50000 Kč
CONN HDR DIP POST 2POS GOLD
In-Stock: 5642
Unit Price: 18,33000 Kč
CONN HDR DIP POST 3POS GOLD
In-Stock: 96
Unit Price: 24,16000 Kč
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: 29,79000 Kč
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 35,20000 Kč