
342-10-104-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-104-00-591000 |
Description | CONN HDR DIP POST 4POS GOLD |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 100 | 21,49990 Kč | 2 149,99 Kč |
| 500 | 19,18998 Kč | 9 594,99 Kč |
| 1 000 | 18,27380 Kč | 18 273,80 Kč |
| 5 000 | 16,31288 Kč | 81 564,40 Kč |
| 10 000 | 16,28881 Kč | 162 888,10 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |









