
342-10-102-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-102-00-591000 |
Description | CONN HDR DIP POST 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 100 | 13,26410 Kč | 1 326,41 Kč |
| 500 | 11,83884 Kč | 5 919,42 Kč |
| 1 000 | 11,27365 Kč | 11 273,65 Kč |
| 5 000 | 10,06353 Kč | 50 317,65 Kč |
| 10 000 | 9,60429 Kč | 96 042,90 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |









