
342-10-106-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-106-00-591000 |
Description | CONN HDR DIP POST 6POS GOLD |
Customer Reference | |
Detailed Description | 6 Position DIP, DIL - Header Connector Post, Extended Gold |
Category | Pitch 0.100" (2.54mm) |
Manufacturer DigiKey | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,64100 Kč | 346,41 Kč |
| 100 | 29,44170 Kč | 2 944,17 Kč |
| 500 | 26,27876 Kč | 13 139,38 Kč |
| 1 000 | 25,02472 Kč | 25 024,72 Kč |
| 5 000 | 22,97333 Kč | 114 866,65 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |







