


XB3-C-GM1-UT-001 | |
|---|---|
DigiKey Part Number | 602-XB3-C-GM1-UT-001-ND |
Manufacturer | |
Manufacturer Product Number | XB3-C-GM1-UT-001 |
Description | RF TXRX MOD BT/CELL CHIP+U.FLTH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation Bluetooth, GNSS, LTE Transceiver Module Integrated, Chip + U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 1Mbps | |
Power - Output | 23dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | I2C, JTAG, SPI, UART, USB | |
Antenna Type | Integrated, Chip + U.FL | |
Utilized IC / Part | ME310-W1 | |
Memory Size | 1MB Flash, 64kB RAM | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | 200mA ~ 270mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,46000 Kč | 1 604,46 Kč |
| Unit Price without VAT: | 1 604,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 941,39660 Kč |












