Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB3-C-G4-UT-001

DigiKey Part Number
602-XB3-C-G4-UT-001-ND
Manufacturer
Manufacturer Product Number
XB3-C-G4-UT-001
Description
MODEMS DIGI XBEE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bluetooth, Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), Bluetooth, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.85GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.85GHz
Data Rate
50Mbps
Power - Output
33dBm
Sensitivity
-110dBm
Serial Interfaces
ADC, I2C, JTAG, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
Thales PLS83-W
Memory Size
8MB Flash, 64kB RAM
Voltage - Supply
2.8V ~ 5.5V
Current - Receiving
320mA
Current - Transmitting
890mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 80°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 995,57000 Kč2 995,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 995,57000 Kč
Unit Price with VAT:3 624,63970 Kč