RF ANTENNA GSM, LTE, W-CDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, LTE, W-CDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
PulseLarsen Antennas Video

W3554B0140

DigiKey Part Number
553-2574-ND
Manufacturer
Manufacturer Product Number
W3554B0140
Description
RF ANT 829MHZ/2.2GHZ PCB TRACE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, W-CDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
Pulse Electronics
Number of Bands
2
Packaging
Bulk
Return Loss
-27.1dB
Part Status
Active
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Frequency Group
Wide Band
Height (Max)
0.008" (0.20mm)
Frequency (Center/Band)
829MHz, 2.2GHz
Applications
GSM, LTE, W-CDMA
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,74000 Kč144,74 Kč
10111,38900 Kč1 113,89 Kč
30101,62900 Kč3 048,87 Kč
10093,88310 Kč9 388,31 Kč
25089,51264 Kč22 378,16 Kč
50086,87860 Kč43 439,30 Kč
1 00084,71045 Kč84 710,45 Kč
2 50082,42210 Kč206 055,25 Kč
Manufacturers Standard Package
Unit Price without VAT:144,74000 Kč
Unit Price with VAT:175,13540 Kč