



XB3-C-N1-UT-001 | |
|---|---|
DigiKey Part Number | 602-2168-ND |
Manufacturer | |
Manufacturer Product Number | XB3-C-N1-UT-001 |
Description | RF TXRX MOD BT CELL U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular Transceiver Module Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part SARA-N211 |
Packaging Tray | Voltage - Supply 3.2V ~ 4.2V |
Part Status Active | Current - Receiving 81mA |
DigiKey Programmable Not Verified | Current - Transmitting 255mA |
RF Family/Standard Bluetooth, Cellular | Mounting Type Surface Mount |
Data Rate 62.5kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 23dBm | Package / Case 20-SMD Module |
Sensitivity -135dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 431,13000 Kč | 2 431,13 Kč |
| Unit Price without VAT: | 2 431,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 941,66730 Kč |



