WR21-U92B-DE1-SB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 120
Unit Price: 13 837,68000 Kč
Datasheet
HSPA+ Router Ethernet, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+ Router Ethernet, RS-232
Leveraging Cellular Connectivity for Utility Companies
Wired vs Wireless: Which is More Secure?

WR21-U92B-DE1-SB

DigiKey Part Number
602-2147-ND
Manufacturer
Manufacturer Product Number
WR21-U92B-DE1-SB
Description
CELLULAR ROUTER GLOBAL HSPA+
Customer Reference
Detailed Description
4G/3G HSPA+ Router Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
21Mbps
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes