6823235142F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6823235142F
6823235142F
6823235142F

6823235142F

DigiKey Part Number
350-4053-ND
Manufacturer
Manufacturer Product Number
6823235142F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.49" (12.50mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
25000mcd
Wavelength - Peak
525nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,05000 Kč222,05 Kč
25157,04160 Kč3 926,04 Kč
100141,01080 Kč14 101,08 Kč
500127,99494 Kč63 997,47 Kč
1 000123,77228 Kč123 772,28 Kč
Manufacturers Standard Package
Unit Price without VAT:222,05000 Kč
Unit Price with VAT:268,68050 Kč