



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 5400mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,30000 Kč | 183,30 Kč |
| 25 | 128,04600 Kč | 3 201,15 Kč |
| 100 | 114,39210 Kč | 11 439,21 Kč |
| 500 | 103,29264 Kč | 51 646,32 Kč |
| 1 000 | 99,69009 Kč | 99 690,09 Kč |
| 2 000 | 96,64485 Kč | 193 289,70 Kč |
| Unit Price without VAT: | 183,30000 Kč |
|---|---|
| Unit Price with VAT: | 221,79300 Kč |


