



6823335143F | |
|---|---|
DigiKey Part Number | 350-4056-ND |
Manufacturer | |
Manufacturer Product Number | 6823335143F |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 24V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,89000 Kč | 162,89 Kč |
| 25 | 112,89880 Kč | 2 822,47 Kč |
| 100 | 100,52970 Kč | 10 052,97 Kč |
| 500 | 90,47386 Kč | 45 236,93 Kč |
| 1 000 | 87,20938 Kč | 87 209,38 Kč |
| 2 000 | 84,44951 Kč | 168 899,02 Kč |
| Unit Price without VAT: | 162,89000 Kč |
|---|---|
| Unit Price with VAT: | 197,09690 Kč |




