



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.49" (12.50mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 5400mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 30° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,05000 Kč | 222,05 Kč |
| 25 | 157,04160 Kč | 3 926,04 Kč |
| 100 | 141,01080 Kč | 14 101,08 Kč |
| 500 | 127,99494 Kč | 63 997,47 Kč |
| 1 000 | 123,77228 Kč | 123 772,28 Kč |
| Unit Price without VAT: | 222,05000 Kč |
|---|---|
| Unit Price with VAT: | 268,68050 Kč |




