
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 121,86000 Kč | 121,86 Kč |
25 | 82,90360 Kč | 2 072,59 Kč |
100 | 73,22580 Kč | 7 322,58 Kč |
500 | 65,34830 Kč | 32 674,15 Kč |
1 000 | 62,78808 Kč | 62 788,08 Kč |
2 000 | 60,62332 Kč | 121 246,64 Kč |
Unit Price without VAT: | 121,86000 Kč |
---|---|
Unit Price with VAT: | 147,45060 Kč |