cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F6BXXSR02E

DigiKey Part Number
679-Q8F6BXXSR02E-ND
Manufacturer
Manufacturer Product Number
Q8F6BXXSR02E
Description
LED PNL IND RED CLEAR 5MM PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 100° 1.8V ~ 3.3V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
DC
Voltage
1.8V ~ 3.3V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
1300mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25224,78920 Kč5 619,73 Kč
Manufacturers Standard Package
Unit Price without VAT:224,78920 Kč
Unit Price with VAT:271,99493 Kč