



6062211110F | |
---|---|
DigiKey Part Number | 350-2913-ND |
Manufacturer | Dialight |
Manufacturer Product Number | 6062211110F |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2V 15mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.20mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,85000 Kč | 136,85 Kč |
25 | 93,71000 Kč | 2 342,75 Kč |
100 | 83,03880 Kč | 8 303,88 Kč |
500 | 74,35686 Kč | 37 178,43 Kč |
1 000 | 71,53689 Kč | 71 536,89 Kč |
2 000 | 69,15237 Kč | 138 304,74 Kč |
Unit Price without VAT: | 136,85000 Kč |
---|---|
Unit Price with VAT: | 165,58850 Kč |