606-1111-110F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
606-1111-110F
6061111110F
6061111110F

6061111110F

DigiKey Part Number
350-2906-ND
Manufacturer
Manufacturer Product Number
6061111110F
Description
LED PNL IND RED PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 5mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.20mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
45mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,86000 Kč121,86 Kč
2582,90360 Kč2 072,59 Kč
10073,22580 Kč7 322,58 Kč
50065,34830 Kč32 674,15 Kč
1 00062,78808 Kč62 788,08 Kč
2 00060,62332 Kč121 246,64 Kč
Manufacturers Standard Package
Unit Price without VAT:121,86000 Kč
Unit Price with VAT:147,45060 Kč