
5990080137F | |
|---|---|
DigiKey Part Number | 350-5990080137FTR-ND - Tape & Reel (TR) 350-5990080137FCT-ND - Cut Tape (CT) 350-5990080137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990080137F |
Description | SMLED 0603 0.4MM GREEN 7"RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.53mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 100 | 3,11370 Kč | 311,37 Kč |
| 500 | 2,51852 Kč | 1 259,26 Kč |
| 1 000 | 2,32163 Kč | 2 321,63 Kč |
| 2 000 | 2,15406 Kč | 4 308,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,97272 Kč | 7 890,88 Kč |
| 8 000 | 1,85387 Kč | 14 830,96 Kč |
| 12 000 | 1,79288 Kč | 21 514,56 Kč |
| 20 000 | 1,72395 Kč | 34 479,00 Kč |
| 28 000 | 1,68293 Kč | 47 122,04 Kč |
| 40 000 | 1,64292 Kč | 65 716,80 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |






