14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SP3522-01ETG

DigiKey Part Number
F10267TR-ND - Tape & Reel (TR)
F10267CT-ND - Cut Tape (CT)
F10267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3522-01ETG
Description
TVS DIODE 7VWM 14.5VC SOD882
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.5V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9.2V (Typ)
Voltage - Clamping (Max) @ Ipp
14.5V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.15pF @ 3GHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,55080 Kč355,08 Kč
5002,64490 Kč1 322,45 Kč
1 0002,35178 Kč2 351,78 Kč
2 0002,10495 Kč4 209,90 Kč
5 0001,83716 Kč9 185,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39290 Kč13 929,00 Kč
20 0001,27674 Kč25 534,80 Kč
30 0001,21756 Kč36 526,80 Kč
50 0001,18639 Kč59 319,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč