
5990040137F | |
|---|---|
DigiKey Part Number | 350-5990040137FTR-ND - Tape & Reel (TR) 350-5990040137FCT-ND - Cut Tape (CT) 350-5990040137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990040137F |
Description | 599 SMD LED 0603 LOW PROFILE 0.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow 595nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.53mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,21200 Kč | 32,12 Kč |
| 100 | 2,23780 Kč | 223,78 Kč |
| 500 | 1,79440 Kč | 897,20 Kč |
| 1 000 | 1,64738 Kč | 1 647,38 Kč |
| 2 000 | 1,52204 Kč | 3 044,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44357 Kč | 5 774,28 Kč |
| 8 000 | 1,35092 Kč | 10 807,36 Kč |
| 12 000 | 1,30335 Kč | 15 640,20 Kč |
| 20 000 | 1,24956 Kč | 24 991,20 Kč |
| 28 000 | 1,21754 Kč | 34 091,12 Kč |
| 40 000 | 1,18630 Kč | 47 452,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |




