
5990060137F | |
|---|---|
DigiKey Part Number | 350-5990060137FTR-ND - Tape & Reel (TR) 350-5990060137FCT-ND - Cut Tape (CT) 350-5990060137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990060137F |
Description | SM0603 LED YELLOW-GREEN 7"RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.15V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.15V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.53mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,06700 Kč | 40,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,30412 Kč | 1 152,06 Kč |
| 1 000 | 2,12184 Kč | 2 121,84 Kč |
| 2 000 | 1,96605 Kč | 3 932,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79837 Kč | 7 193,48 Kč |
| 8 000 | 1,68791 Kč | 13 503,28 Kč |
| 12 000 | 1,63125 Kč | 19 575,00 Kč |
| 20 000 | 1,56719 Kč | 31 343,80 Kč |
| 28 000 | 1,52907 Kč | 42 813,96 Kč |
| 40 000 | 1,49187 Kč | 59 674,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


