Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990090137F

DigiKey Part Number
350-5990090137FTR-ND - Tape & Reel (TR)
350-5990090137FCT-ND - Cut Tape (CT)
350-5990090137FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990090137F
Description
599 SMD LED 0603 LOW PROFILE 0.4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.53mm
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 638
Factory Stock: 160 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,90000 Kč39,00 Kč
1002,74670 Kč274,67 Kč
5002,21568 Kč1 107,84 Kč
1 0002,04009 Kč2 040,09 Kč
2 0001,89045 Kč3 780,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,79837 Kč7 193,48 Kč
8 0001,68791 Kč13 503,28 Kč
12 0001,63125 Kč19 575,00 Kč
20 0001,56719 Kč31 343,80 Kč
28 0001,52907 Kč42 813,96 Kč
40 0001,49187 Kč59 674,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč