
5990010137F | |
|---|---|
DigiKey Part Number | 350-5990010137FTR-ND - Tape & Reel (TR) 350-5990010137FCT-ND - Cut Tape (CT) 350-5990010137FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990010137F |
Description | 599 SMD LED 0603 LOW PROFILE 0.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.53mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,25310 Kč | 225,31 Kč |
| 500 | 1,80666 Kč | 903,33 Kč |
| 1 000 | 1,65863 Kč | 1 658,63 Kč |
| 2 000 | 1,53244 Kč | 3 064,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45343 Kč | 5 813,72 Kč |
| 8 000 | 1,36015 Kč | 10 881,20 Kč |
| 12 000 | 1,31225 Kč | 15 747,00 Kč |
| 20 000 | 1,25810 Kč | 25 162,00 Kč |
| 28 000 | 1,22586 Kč | 34 324,08 Kč |
| 40 000 | 1,19441 Kč | 47 776,40 Kč |
| 100 000 | 1,12491 Kč | 112 491,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









