598-Series 1210(3225)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988610307F

DigiKey Part Number
350-2087-2-ND - Tape & Reel (TR)
350-2087-1-ND - Cut Tape (CT)
350-2087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988610307F
Description
LED RGB CLEAR 1210 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 635nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988610307F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1034,98500 Kč349,85 Kč
10026,86400 Kč2 686,40 Kč
50023,28888 Kč11 644,44 Kč
1 00022,12355 Kč22 123,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,04361 Kč63 130,83 Kč
6 00020,27105 Kč121 626,30 Kč
9 00019,87564 Kč178 880,76 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč