
BLM15BB470SN1D | |
|---|---|
DigiKey Part Number | 490-5188-2-ND - Tape & Reel (TR) 490-5188-1-ND - Cut Tape (CT) 490-5188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BB470SN1D |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BB470SN1D Models |
Category | Current Rating (Max) 300mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 50 | 0,73500 Kč | 36,75 Kč |
| 100 | 0,65930 Kč | 65,93 Kč |
| 250 | 0,56864 Kč | 142,16 Kč |
| 500 | 0,50732 Kč | 253,66 Kč |
| 1 000 | 0,45041 Kč | 450,41 Kč |
| 5 000 | 0,33416 Kč | 1 670,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28160 Kč | 2 816,00 Kč |
| 20 000 | 0,24935 Kč | 4 987,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










