
5988140107F | |
|---|---|
DigiKey Part Number | 350-2041-2-ND - Tape & Reel (TR) 350-2041-1-ND - Cut Tape (CT) 350-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988140107F |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 593nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988140107F Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-Y | QT Brightek (QTB) | 2 965 | 1516-1088-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 500 | 1,87890 Kč | 939,45 Kč |
| 1 000 | 1,72499 Kč | 1 724,99 Kč |
| 2 000 | 1,59375 Kč | 3 187,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45343 Kč | 5 813,72 Kč |
| 8 000 | 1,36015 Kč | 10 881,20 Kč |
| 12 000 | 1,31225 Kč | 15 747,00 Kč |
| 20 000 | 1,25810 Kč | 25 162,00 Kč |
| 28 000 | 1,22586 Kč | 34 324,08 Kč |
| 40 000 | 1,19441 Kč | 47 776,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









