
5973904307F | |
|---|---|
DigiKey Part Number | 5973904307F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5973904307F |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.9V 2-PLCC |
Category | Millicandela Rating |
Mfr | Voltage - Forward (Vf) (Typ) 3.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2-PLCC |
Color | Supplier Device Package |
Configuration Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,43191 Kč | 48 863,82 Kč |
| 4 000 | 23,49821 Kč | 93 992,84 Kč |
| 6 000 | 23,02041 Kč | 138 122,46 Kč |
| Unit Price without VAT: | 24,43191 Kč |
|---|---|
| Unit Price with VAT: | 29,56261 Kč |















