White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973901830F

DigiKey Part Number
350-2340-2-ND - Tape & Reel (TR)
350-2340-1-ND - Cut Tape (CT)
350-2340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973901830F
Description
LED COOL WHITE 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973901830F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.10mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Package / Case
0603 (1608 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.55mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTW-C191TLALITEON80 738160-LTW-C191TLACT-ND4,38000 KčParametric Equivalent
In-Stock: 40 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1011,84600 Kč118,46 Kč
1008,65090 Kč865,09 Kč
5007,22810 Kč3 614,05 Kč
1 0006,76094 Kč6 760,94 Kč
2 0006,36437 Kč12 728,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,81689 Kč29 084,45 Kč
10 0005,55190 Kč55 519,00 Kč
15 0005,41616 Kč81 242,40 Kč
25 0005,26299 Kč131 574,75 Kč
35 0005,17198 Kč181 019,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč