


LTW-C191TLA | |
|---|---|
DigiKey Part Number | 160-LTW-C191TLATR-ND - Tape & Reel (TR) 160-LTW-C191TLACT-ND - Cut Tape (CT) 160-LTW-C191TLADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-C191TLA |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTW-C191TLA Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.55mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 2,05220 Kč | 205,22 Kč |
| 500 | 1,64050 Kč | 820,25 Kč |
| 1 000 | 1,50368 Kč | 1 503,68 Kč |
| 2 000 | 1,38679 Kč | 2 773,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,39949 Kč | 16 997,45 Kč |
| 10 000 | 3,22336 Kč | 32 233,60 Kč |
| 15 000 | 3,13309 Kč | 46 996,35 Kč |
| 25 000 | 3,03116 Kč | 75 779,00 Kč |
| 35 000 | 2,97054 Kč | 103 968,90 Kč |
| 50 000 | 2,91145 Kč | 145 572,50 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


