Blue 470nm LED Indication - Discrete 3.3V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5973602507F

DigiKey Part Number
350-2332-2-ND - Tape & Reel (TR)
350-2332-1-ND - Cut Tape (CT)
350-2332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5973602507F
Description
LED BLUE CLEAR 1208 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5973602507F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Configuration
Standard
Package / Case
1208 (3020 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.30mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.30mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1028,96800 Kč289,68 Kč
10022,02970 Kč2 202,97 Kč
50018,96390 Kč9 481,95 Kč
1 00017,96326 Kč17 963,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,54667 Kč41 366,67 Kč
5 00015,87946 Kč79 397,30 Kč
7 50015,53793 Kč116 534,47 Kč
12 50015,15269 Kč189 408,62 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč