
SMTL3020BWC | |
|---|---|
DigiKey Part Number | 492-SMTL3020BWCTR-ND - Tape & Reel (TR) 492-SMTL3020BWCCT-ND - Cut Tape (CT) 492-SMTL3020BWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020BWC |
Description | 3020 SMD LED TOP VIEW PACKAGE, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm (465nm ~ 475nm) LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.70mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 23,46200 Kč | 234,62 Kč |
| 100 | 17,66460 Kč | 1 766,46 Kč |
| 500 | 15,09980 Kč | 7 549,90 Kč |
| 1 000 | 14,26224 Kč | 14 262,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,55211 Kč | 27 104,22 Kč |
| 4 000 | 12,95069 Kč | 51 802,76 Kč |
| 6 000 | 12,64257 Kč | 75 855,42 Kč |
| 10 000 | 12,29511 Kč | 122 951,10 Kč |
| 14 000 | 12,08858 Kč | 169 240,12 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |



