
5973602507F | |
|---|---|
DigiKey Part Number | 350-2332-2-ND - Tape & Reel (TR) 350-2332-1-ND - Cut Tape (CT) 350-2332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973602507F |
Description | LED BLUE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5973602507F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,70098 Kč | 41 752,45 Kč |
| 5 000 | 16,02755 Kč | 80 137,75 Kč |
| 7 500 | 15,68284 Kč | 117 621,30 Kč |
| 12 500 | 15,29400 Kč | 191 175,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,12300 Kč | 281,23 Kč |
| 100 | 21,38050 Kč | 2 138,05 Kč |
| 500 | 18,40486 Kč | 9 202,43 Kč |
| 1 000 | 17,43361 Kč | 17 433,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč |
| 10 | 27,79700 Kč | 277,97 Kč |
| 100 | 21,13270 Kč | 2 113,27 Kč |
| 500 | 18,19152 Kč | 9 095,76 Kč |
| 1 000 | 17,23153 Kč | 17 231,53 Kč |
| Unit Price without VAT: | 38,91000 Kč |
|---|---|
| Unit Price with VAT: | 47,08110 Kč |




