
5977701507F | |
|---|---|
DigiKey Part Number | 350-2439-2-ND - Tape & Reel (TR) 350-2439-1-ND - Cut Tape (CT) 350-2439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5977701507F |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 575nm Green, 653nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 5977701507F Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Series | Viewing Angle 100° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 570nm Green, 650nm Red |
Configuration Independent | Package / Case 4-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.30mm x 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7016X1/5 | Visual Communications Company - VCC | 2 804 | 7016X1/5CT-ND | 28,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 13,49400 Kč | 134,94 Kč |
| 100 | 9,91890 Kč | 991,89 Kč |
| 500 | 8,32302 Kč | 4 161,51 Kč |
| 1 000 | 7,79996 Kč | 7 799,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,08904 Kč | 17 722,60 Kč |
| 5 000 | 6,73904 Kč | 33 695,20 Kč |
| 7 500 | 6,55969 Kč | 49 197,67 Kč |
| 12 500 | 6,35727 Kč | 79 465,88 Kč |
| 17 500 | 6,23691 Kč | 109 145,93 Kč |
| 25 000 | 6,11959 Kč | 152 989,75 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |







