
7016X1/5 | |
|---|---|
DigiKey Part Number | 7016X1/5TR-ND - Tape & Reel (TR) 7016X1/5CT-ND - Cut Tape (CT) 7016X1/5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7016X1/5 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.75V Red 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.75V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 660nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.49mm W | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 100 | 14,27020 Kč | 1 427,02 Kč |
| 500 | 12,12844 Kč | 6 064,22 Kč |
| 1 000 | 11,42816 Kč | 11 428,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,66304 Kč | 26 657,60 Kč |
| 5 000 | 10,18609 Kč | 50 930,45 Kč |
| 7 500 | 9,94177 Kč | 74 563,27 Kč |
| 12 500 | 9,74307 Kč | 121 788,38 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


