
5973322507F | |
|---|---|
DigiKey Part Number | 350-2329-2-ND - Tape & Reel (TR) 350-2329-1-ND - Cut Tape (CT) 350-2329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5973322507F |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 66,85800 Kč | 668,58 Kč |
| 100 | 52,81630 Kč | 5 281,63 Kč |
| 500 | 46,66932 Kč | 23 334,66 Kč |
| 1 000 | 44,66989 Kč | 44 669,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,67339 Kč | 104 183,47 Kč |
| 5 000 | 40,34409 Kč | 201 720,45 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |


