


5913001013F | |
|---|---|
DigiKey Part Number | 350-1789-2-ND - Tape & Reel (TR) 350-1789-1-ND - Cut Tape (CT) 350-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001013F |
Description | LED CBI 3MM GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 1.7V 2mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Dialight | Millicandela Rating 7mcd Green, 11mcd Red |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 1.7V |
Wavelength - Peak 572nm, 639nm | Mounting Type Surface Mount, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 51,13800 Kč | 511,38 Kč |
| 100 | 39,94040 Kč | 3 994,04 Kč |
| 500 | 35,02222 Kč | 17 511,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 32,16205 Kč | 51 459,28 Kč |
| 3 200 | 30,96358 Kč | 99 083,46 Kč |
| 4 800 | 30,35040 Kč | 145 681,92 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |










