


5913001007F | |
|---|---|
DigiKey Part Number | 350-2346-2-ND - Tape & Reel (TR) 350-2346-1-ND - Cut Tape (CT) 350-2346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5913001007F |
Description | LED CBI GRN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2V 30mA Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913001007F Models |
Category | Current 30mA |
Manufacturer Dialight | Millicandela Rating 8mcd Green, 6.5mcd Red |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Lens Type Diffused |
Part Status Active | Voltage Rating 2V |
Color Green, Red | Mounting Type Surface Mount, Right Angle |
Wavelength - Peak 570nm, 628nm | Base Product Number |
Configuration Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 51,13800 Kč | 511,38 Kč |
| 100 | 39,94040 Kč | 3 994,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 35,25153 Kč | 14 100,61 Kč |
| 800 | 33,57840 Kč | 26 862,72 Kč |
| 1 200 | 32,72123 Kč | 39 265,48 Kč |
| 2 000 | 31,75396 Kč | 63 507,92 Kč |
| 2 800 | 31,17905 Kč | 87 301,34 Kč |
| 4 000 | 30,61880 Kč | 122 475,20 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |










