
5511304F | |
|---|---|
DigiKey Part Number | 5511304F-ND |
Manufacturer | |
Manufacturer Product Number | 5511304F |
Description | LED CBI 3MM GREEN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 Kč | 34,58 Kč |
| 10 | 24,64200 Kč | 246,42 Kč |
| 100 | 18,61790 Kč | 1 861,79 Kč |
| 500 | 15,95244 Kč | 7 976,22 Kč |
| 1 000 | 15,08175 Kč | 15 081,75 Kč |
| 2 000 | 14,34385 Kč | 28 687,70 Kč |
| 5 000 | 13,53908 Kč | 67 695,40 Kč |
| 10 000 | 13,03802 Kč | 130 380,20 Kč |
| Unit Price without VAT: | 34,58000 Kč |
|---|---|
| Unit Price with VAT: | 41,84180 Kč |











