
NHDTC143ZTR | |
|---|---|
DigiKey Part Number | 1727-NHDTC143ZTR-ND - Tape & Reel (TR) 1727-NHDTC143ZCT-ND - Cut Tape (CT) 1727-NHDTC143ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC143ZTR |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC143ZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62730 Kč | 162,73 Kč |
| 500 | 1,18596 Kč | 592,98 Kč |
| 1 000 | 1,04255 Kč | 1 042,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85966 Kč | 2 578,98 Kč |
| 6 000 | 0,76727 Kč | 4 603,62 Kč |
| 9 000 | 0,72007 Kč | 6 480,63 Kč |
| 15 000 | 0,66699 Kč | 10 004,85 Kč |
| 21 000 | 0,63554 Kč | 13 346,34 Kč |
| 30 000 | 0,60495 Kč | 18 148,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

