TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB340-HF

DigiKey Part Number
641-1722-2-ND - Tape & Reel (TR)
641-1722-1-ND - Cut Tape (CT)
641-1722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB340-HF
Description
DIODE SCHOTTKY 40V 3A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
108,05200 Kč80,52 Kč
1005,22850 Kč522,85 Kč
5003,95854 Kč1 979,27 Kč
1 0003,54826 Kč3 548,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31155 Kč6 934,65 Kč
6 0002,21324 Kč13 279,44 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč