


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 15,63296 Kč | 18 759,55 Kč |
| Unit Price without VAT: | 15,63296 Kč |
|---|---|
| Unit Price with VAT: | 18,91588 Kč |







