
FIT0791 | |
|---|---|
DigiKey Part Number | 1738-FIT0791-ND |
Manufacturer | |
Manufacturer Product Number | FIT0791 |
Description | 4PCS CORELESS MICRO MOTOR (6*12M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Standard 50000 RPM 3.7VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed (Coreless) | |
Voltage - Rated | 3.7VDC | |
RPM | 50000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.240" Dia (6.10mm) | |
Diameter - Shaft | 0.031" (0.80mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |








