Capacitive Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix HDMI 15.6" (396.24mm) 3840 x 2160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR1178

DigiKey Part Number
1738-DFR1178-ND
Manufacturer
Manufacturer Product Number
DFR1178
Description
GRAPHIC DISPLAY OLED RGB 15.6"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Passive Red, Green, Blue (RGB) OLED - Passive Matrix HDMI 15.6" (396.24mm) 3840 x 2160
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Box
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
Passive
Touchscreen
Capacitive
Diagonal Screen Size
15.6" (396.24mm)
Viewing Area
344.00mm W x 195.00mm H
Backlight
Without Backlight
Dot Pixels
3840 x 2160
Interface
HDMI
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 160,38000 Kč9 160,38 Kč
Manufacturers Standard Package
Unit Price without VAT:9 160,38000 Kč
Unit Price with VAT:11 084,05980 Kč