Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 15.6" (396.24mm) 1920 x 1080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 15.6" (396.24mm) 1920 x 1080
ELI156-IPHW
ELI Family Multi Touch Support

ELI156-IPHW

DigiKey Part Number
622-ELI156-IPHW-ND
Manufacturer
Manufacturer Product Number
ELI156-IPHW
Description
GRAPHIC DISPLAY TFT RGB 15.6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 15.6" (396.24mm) 1920 x 1080
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
15.6" (396.24mm)
Viewing Area
344.16mm W x 193.59mm H
Backlight
LED - White
Dot Pixels
1920 x 1080
Interface
HDMI, USB
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 164
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 848,30000 Kč17 848,30 Kč
Unit Price without VAT:17 848,30000 Kč
Unit Price with VAT:21 596,44300 Kč