New Product
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) I2C, LVDS 15.6" (396.24mm) 1920 x 1080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-1561-01A

DigiKey Part Number
2005-DP-1561-01A-ND
Manufacturer
Manufacturer Product Number
DP-1561-01A
Description
IPS DISPLAY 15.6 INCH (1920*1080
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) IPS (In-Plane Switching) I2C, LVDS 15.6" (396.24mm) 1920 x 1080
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Box
Part Status
Active
Display Type
IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
15.6" (396.24mm)
Viewing Area
345.20mm W x 194.20mm H
Backlight
LED
Dot Pixels
1920 x 1080
Interface
I2C, LVDS
Controller Type
ILI2511, RM97030
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.18mm W x 0.18mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 016,20000 Kč8 016,20 Kč
107 139,02600 Kč71 390,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8 016,20000 Kč
Unit Price with VAT:9 699,60200 Kč