
1751 | |
|---|---|
DigiKey Part Number | 1528-1329-ND |
Manufacturer | |
Manufacturer Product Number | 1751 |
Description | GRAPHIC DISPLAY TFT - 9.7" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module TFT - Color 9.7" (246.38mm) 2048 x 1536 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 9.7" (246.38mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 2048 x 1536 | |
Interface | - | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,75000 Kč | 2 098,75 Kč |
| Unit Price without VAT: | 2 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,48750 Kč |


